PST-4-01 | ||
---|---|---|
DigiKey Part Number | RPC1117-ND | |
Manufacturer | ||
Manufacturer Product Number | PST-4-01 | |
Description | BRD SPT REST MNT SNAP LOCK 1/4" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Board Support Resting Mount / Snap Lock Nylon 0.250" (6.35mm) 1/4" | |
Datasheet | Datasheet | |
EDA/CAD Models | PST-4-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Resting Mount | |
Mounting Type | Snap Lock | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.395" (10.03mm) | |
Support Hole Diameter | - | |
Support Panel Thickness | - | |
Mounting Hole Diameter | 0.100" (2.54mm) | |
Mounting Panel Thickness | 0.064" (1.63mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.50800 | ¥25.08 |
100 | ¥2.00600 | ¥200.60 |
1,000 | ¥1.70505 | ¥1,705.05 |
5,000 | ¥1.35399 | ¥6,769.95 |