32.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.1A DCR 13.8mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS1-6-R

DigiKey Part Number
513-1759-2-ND - Tape & Reel (TR)
513-1759-1-ND - Cut Tape (CT)
513-1759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS1-6-R
Description
CMC 32.8UH 3.1A 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
32.8 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 3.1A DCR 13.8mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS1-6-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
32.8 µH @ 100 kHz
Current Rating (Max)
3.1A
DC Resistance (DCR) (Max)
13.8mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,380
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.32000¥25.32
10¥20.79200¥207.92
25¥19.23760¥480.94
50¥18.13680¥906.84
100¥17.10110¥1,710.11
250¥15.82312¥3,955.78
500¥15.79118¥7,895.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.56804¥29,136.08
4,000¥14.00396¥56,015.84
Manufacturers Standard Package