41.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6A DCR 19mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS1-7-R

DigiKey Part Number
513-1113-2-ND - Tape & Reel (TR)
513-1113-1-ND - Cut Tape (CT)
513-1113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMS1-7-R
Description
CMC 41.5UH 2.6A 2LN SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
41.5 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 2.6A DCR 19mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
CMS1-7-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
41.5 µH @ 100 kHz
Current Rating (Max)
2.6A
DC Resistance (DCR) (Max)
19mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 160°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.370" L x 0.283" W (9.40mm x 7.20mm)
Height (Max)
0.102" (2.60mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,160
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥23.95900¥239.59
25¥22.15920¥553.98
50¥20.89440¥1,044.72
100¥19.70080¥1,970.08
250¥18.47976¥4,619.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥15.58916¥31,178.32
4,000¥15.09781¥60,391.24
Manufacturers Standard Package