


SMA6J13CA | |
|---|---|
DigiKey Part Number | 18-SMA6J13CATR-ND - Tape & Reel (TR) 18-SMA6J13CACT-ND - Cut Tape (CT) 18-SMA6J13CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J13CA |
Description | TVS DIODE 13VWM 21.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 29A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.5V |
Mfr | Current - Peak Pulse (10/1000µs) 29A |
Series | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.08500 | ¥30.85 |
| 100 | ¥1.96740 | ¥196.74 |
| 500 | ¥1.48214 | ¥741.07 |
| 1,000 | ¥1.32552 | ¥1,325.52 |
| 2,000 | ¥1.19357 | ¥2,387.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.87551 | ¥4,377.55 |
| 10,000 | ¥0.80182 | ¥8,018.20 |
| 15,000 | ¥0.76427 | ¥11,464.05 |
| 25,000 | ¥0.73810 | ¥18,452.50 |



