OFFG-165M-19-BK | ||
---|---|---|
DigiKey Part Number | RPC4567-ND | |
Manufacturer | ||
Manufacturer Product Number | OFFG-165M-19-BK | |
Description | FIBER OPTIC FBR GUIDE BLACK 6.5" | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Fiber Guide Flame Retardant | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Guide | |
Specifications | 168.0mm L x 9.0mm W x 5.8mm H | |
Features | Flame Retardant | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.50000 | ¥56.50 |
10 | ¥51.11800 | ¥511.18 |
100 | ¥44.75500 | ¥4,475.50 |
1,000 | ¥32.97750 | ¥32,977.50 |