


EFA04-34-001 | |
|---|---|
DigiKey Part Number | RPC1173-ND |
Manufacturer | |
Manufacturer Product Number | EFA04-34-001 |
Description | FIBER OPTIC CORNER GUIDE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Corner Guide |
Datasheet | Datasheet |
EDA/CAD Models | EFA04-34-001 Models |
Category | Part Status Active |
Manufacturer Essentra Components | Type Corner Guide |
Series | Specifications 30.0mm Radius, 5.0mm Height |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥50.28000 | ¥50.28 |
| 10 | ¥42.68900 | ¥426.89 |
| 25 | ¥40.01040 | ¥1,000.26 |
| 50 | ¥38.09860 | ¥1,904.93 |
| 100 | ¥36.27920 | ¥3,627.92 |
| 300 | ¥33.57330 | ¥10,071.99 |
| 500 | ¥32.38536 | ¥16,192.68 |
| 1,000 | ¥30.84084 | ¥30,840.84 |
| 2,500 | ¥29.23758 | ¥73,093.95 |



