FCWSS-1-01BK | ||
---|---|---|
DigiKey Part Number | RPC1192-ND | |
Manufacturer | ||
Manufacturer Product Number | FCWSS-1-01BK | |
Description | CBL CLIP WIRE SADDLE BLACK ARROW | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clip, Wire Saddle Black Arrowhead, Winged 0.315" L x 0.098" H (8.00mm x 2.49mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Wire Saddle | |
Type Attributes | Hinged, Standoff, Top Lock | |
Opening Size | 0.315" L x 0.098" H (8.00mm x 2.49mm) | |
Mounting Type | Arrowhead, Winged | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) | |
Height | - | |
Panel Hole Size | 0.158" (4.01mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | 0.032" ~ 0.064" (0.81mm ~ 1.63mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.41320 | ¥241.32 |
1,000 | ¥1.72384 | ¥1,723.84 |
5,000 | ¥1.47755 | ¥7,387.75 |
10,000 | ¥1.37905 | ¥13,790.50 |