N-1-19 | ||
---|---|---|
DigiKey Part Number | RPC3340-ND | |
Manufacturer | ||
Manufacturer Product Number | N-1-19 | |
Description | CABLE CLAMP - SCREW MOUNT, NYLON | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.063" (1.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.063" (1.60mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.374" (9.50mm) | |
Height | - | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | 0.059" (1.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M2.5) | |
Bundle Center to Mounting Center | 0.264" (6.70mm) | |
Panel Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.94000 | ¥0.94 |
10 | ¥0.75700 | ¥7.57 |
25 | ¥0.62560 | ¥15.64 |
50 | ¥0.57640 | ¥28.82 |
100 | ¥0.55680 | ¥55.68 |
250 | ¥0.48008 | ¥120.02 |
500 | ¥0.46104 | ¥230.52 |
1,000 | ¥0.40342 | ¥403.42 |
2,500 | ¥0.36500 | ¥912.50 |