22CC16A0062 | ||
---|---|---|
DigiKey Part Number | 145-22CC16A0062-ND | |
Manufacturer | ||
Manufacturer Product Number | 22CC16A0062 | |
Description | CBL CLAMP P-TYPE NAT FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.063" (1.60mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.063" (1.60mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.156" (3.96mm) | |
Height | - | |
Panel Hole Size | 0.096" (2.44mm) | |
Material Thickness | 0.030" (0.76mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.02000 | ¥1.02 |
10 | ¥0.80800 | ¥8.08 |
25 | ¥0.67000 | ¥16.75 |
50 | ¥0.61880 | ¥30.94 |
100 | ¥0.59840 | ¥59.84 |
250 | ¥0.51580 | ¥128.95 |
500 | ¥0.49506 | ¥247.53 |
1,000 | ¥0.43317 | ¥433.17 |
3,000 | ¥0.39194 | ¥1,175.82 |