N-1 | ||
---|---|---|
DigiKey Part Number | RPC1630-ND | |
Manufacturer | ||
Manufacturer Product Number | N-1 | |
Description | CBL CLAMP P-TYPE NAT FASTENER | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.063" (1.60mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | N-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.063" (1.60mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | 0.063" (1.60mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M2.5) | |
Bundle Center to Mounting Center | 0.270" (6.86mm) | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.01000 | ¥1.01 |
10 | ¥0.80000 | ¥8.00 |
100 | ¥0.58860 | ¥58.86 |
1,000 | ¥0.42589 | ¥425.89 |
5,000 | ¥0.36506 | ¥1,825.30 |
10,000 | ¥0.35492 | ¥3,549.20 |