LEDS2M-460-01 | |
---|---|
DigiKey Part Number | RP901-ND |
Manufacturer | |
Manufacturer Product Number | LEDS2M-460-01 |
Description | LED SPACER MOLDED (T1 3/4) .460" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | T1 3/4 LED Standoff Natural Nylon 0.460" (11.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | LEDS2M-460-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Natural | |
Length | 0.460" (11.68mm) | |
LED | T1 3/4 | |
Material | Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.10000 | ¥6.10 |
10 | ¥4.01000 | ¥40.10 |
100 | ¥2.65560 | ¥265.56 |
1,000 | ¥2.05063 | ¥2,050.63 |
5,000 | ¥1.72943 | ¥8,647.15 |
10,000 | ¥1.66767 | ¥16,676.70 |