



ADP3309ARTZ-3.3-R7 | |
|---|---|
DigiKey Part Number | ADP3309ARTZ-3.3-R7TR-ND - Tape & Reel (TR) ADP3309ARTZ-3.3-R7CT-ND - Cut Tape (CT) ADP3309ARTZ-3.3-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP3309ARTZ-3.3-R7 |
Description | IC REG LINEAR 3.3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | ADP3309ARTZ-3.3-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 µA |
Series | Current - Supply (Max) 2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Error Flag, Shutdown |
Part Status Active | Protection Features Over Temperature |
Output Configuration | Operating Temperature -20°C ~ 80°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 12V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.25V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2981ABM33TR | STMicroelectronics | 18,026 | 497-1521-1-ND | ¥6.04000 | Similar |
| MCP1754T-3302E/OT | Microchip Technology | 9,505 | MCP1754T-3302E/OTCT-ND | ¥4.47000 | Similar |
| TPS76033DBVR | Texas Instruments | 10,188 | 296-8073-1-ND | ¥13.23000 | Similar |
| TPS76033DBVT | Texas Instruments | 539 | 296-27076-1-ND | ¥16.13000 | Similar |
| TPS76933DBVR | Texas Instruments | 40,871 | 296-11039-1-ND | ¥8.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.85000 | ¥29.85 |
| 10 | ¥22.49400 | ¥224.94 |
| 25 | ¥20.64520 | ¥516.13 |
| 100 | ¥18.61250 | ¥1,861.25 |
| 250 | ¥17.64288 | ¥4,410.72 |
| 500 | ¥17.46128 | ¥8,730.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.98287 | ¥47,948.61 |











