


TPS76033DBVT | |
|---|---|
DigiKey Part Number | 296-27076-2-ND - Tape & Reel (TR) 296-27076-1-ND - Cut Tape (CT) 296-27076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76033DBVT |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76033DBVT Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 50mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.13000 | ¥16.13 |
| 10 | ¥11.85900 | ¥118.59 |
| 25 | ¥10.79720 | ¥269.93 |
| 100 | ¥9.62710 | ¥962.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.06920 | ¥2,267.30 |
| 500 | ¥8.73328 | ¥4,366.64 |
| 750 | ¥8.56485 | ¥6,423.64 |
| 1,250 | ¥8.37830 | ¥10,472.88 |
| 1,750 | ¥8.26929 | ¥14,471.26 |
| 2,500 | ¥8.16447 | ¥20,411.17 |

