



LTM4642EY#PBF | |
|---|---|
DigiKey Part Number | 505-LTM4642EY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM4642EY#PBF |
Description | DC DC CNVRTR 0.6-5.5V 0.6-5.5V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 5.5V 0.6 ~ 5.5V 4A, 4A 4.5V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | LTM4642EY#PBF Models |
Category | Voltage - Output 2 0.6 ~ 5.5V |
Mfr | Current - Output (Max) 4A, 4A |
Series | Applications ITE (Commercial) |
Packaging Tray | Features OCP, OVP, UVLO |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 2 | Package / Case 56-BBGA Module |
Voltage - Input (Min) 4.5V | Size / Dimension 0.44" L x 0.35" W x 0.19" H (11.3mm x 9.0mm x 4.9mm) |
Voltage - Input (Max) 20V | Supplier Device Package 56-BGA (11.25x9) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥310.62000 | ¥310.62 |
| 5 | ¥299.09200 | ¥1,495.46 |
| 10 | ¥294.23000 | ¥2,942.30 |
| 25 | ¥287.93160 | ¥7,198.29 |
| 50 | ¥283.24400 | ¥14,162.20 |
| 168 | ¥275.22155 | ¥46,237.22 |











