Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS76933DBVR

DigiKey Part Number
296-11039-2-ND - Tape & Reel (TR)
296-11039-1-ND - Cut Tape (CT)
296-11039-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS76933DBVR
Description
IC REG LINEAR 3.3V 100MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS76933DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
28 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3.3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40,871
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.10000¥8.10
10¥5.84700¥58.47
25¥5.27280¥131.82
100¥4.64190¥464.19
250¥4.34076¥1,085.19
500¥4.15932¥2,079.66
1,000¥4.03634¥4,036.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.82518¥11,475.54
6,000¥3.73486¥22,409.16
9,000¥3.68960¥33,206.40
15,000¥3.63948¥54,592.20
21,000¥3.61020¥75,814.20
Manufacturers Standard Package