TPS3803-01MDCKREP | ||
---|---|---|
DigiKey Part Number | 296-18151-2-ND - Tape & Reel (TR) 296-18151-1-ND - Cut Tape (CT) 296-18151-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3803-01MDCKREP | |
Description | IC SUPERVISOR 1 CHANNEL SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3803-01MDCKREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 5µs Typical Propagation Delay | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.40000 | ¥28.40 |
10 | ¥25.53900 | ¥255.39 |
25 | ¥24.14520 | ¥603.63 |
100 | ¥20.92480 | ¥2,092.48 |
250 | ¥19.85184 | ¥4,962.96 |
500 | ¥17.81314 | ¥8,906.57 |
1,000 | ¥15.02311 | ¥15,023.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥14.27195 | ¥42,815.85 |