LEDS2-6-26 | ||
---|---|---|
DigiKey Part Number | RP892-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2-6-26 | |
Description | LED SPACER FOR T-1 3/8 X 3/16" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC, Flexible 0.375" (9.53mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2-6-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.375" (9.53mm) | |
LED | T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥2.92100 | ¥29.21 |
100 | ¥1.31380 | ¥131.38 |
500 | ¥1.18690 | ¥593.45 |
1,000 | ¥0.97488 | ¥974.88 |
2,000 | ¥0.84773 | ¥1,695.46 |
5,000 | ¥0.76296 | ¥3,814.80 |
10,000 | ¥0.67819 | ¥6,781.90 |
25,000 | ¥0.63580 | ¥15,895.00 |