LEDS2-8-26 | ||
---|---|---|
DigiKey Part Number | RP893-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS2-8-26 | |
Description | LED SPACER FOR T-1 1/2 X 3/16" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 3/4 LED Standoff Black PVC, Flexible 0.500" (12.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS2-8-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 3/4 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.63000 | ¥3.63 |
10 | ¥2.36700 | ¥23.67 |
100 | ¥1.57720 | ¥157.72 |
500 | ¥1.09076 | ¥545.38 |
1,000 | ¥0.90894 | ¥908.94 |
2,000 | ¥0.81803 | ¥1,636.06 |
5,000 | ¥0.77259 | ¥3,862.95 |
10,000 | ¥0.70442 | ¥7,044.20 |
25,000 | ¥0.65897 | ¥16,474.25 |