LEDS1-8-26 | ||
---|---|---|
DigiKey Part Number | RPC2190-ND | |
Manufacturer | ||
Manufacturer Product Number | LEDS1-8-26 | |
Description | LED SPACER FOR T-1 1/2 X 5/32" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | T1 LED Standoff Black PVC, Flexible 0.500" (12.70mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | LEDS1-8-26 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Black | |
Length | 0.500" (12.70mm) | |
LED | T1 | |
Material | PVC, Flexible | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.49000 | ¥3.49 |
10 | ¥2.29300 | ¥22.93 |
100 | ¥1.53090 | ¥153.09 |
500 | ¥1.05910 | ¥529.55 |
1,000 | ¥0.88255 | ¥882.55 |
2,000 | ¥0.79433 | ¥1,588.66 |
5,000 | ¥0.75019 | ¥3,750.95 |
10,000 | ¥0.68399 | ¥6,839.90 |
25,000 | ¥0.63986 | ¥15,996.50 |