HURCS-2-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HURCS-3-01

DigiKey Part Number
RPC1830-ND
Manufacturer
Manufacturer Product Number
HURCS-3-01
Description
CBL CLIP U-TYPE NATURAL FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Fastener 0.188" (4.78mm)
Datasheet
 Datasheet
EDA/CAD Models
HURCS-3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
0.188" (4.78mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.650" (16.51mm)
Width
0.300" (7.62mm)
Height
0.240" (6.10mm)
Panel Hole Size
0.125" (3.18mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
#4 (M3) or SR-30XX Series Rivet
Bundle Center to Mounting Center
0.280" (7.11mm)
Panel Thickness
-
Base Product Number
In-Stock: 3,037
Can ship immediately
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.18000¥2.18
10¥1.88200¥18.82
25¥1.76640¥44.16
50¥1.68140¥84.07
100¥1.60200¥160.20
250¥1.50132¥375.33
500¥1.42946¥714.73
1,000¥1.36109¥1,361.09
3,000¥1.25943¥3,778.29
Manufacturers Standard Package