


TC-30-1-01 | |
|---|---|
DigiKey Part Number | RPC5295-ND |
Manufacturer | |
Manufacturer Product Number | TC-30-1-01 |
Description | CBL CLIP SPRING NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Spring Natural Fastener 0.370" (9.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | TC-30-1-01 Models |
Category | Color Natural |
Manufacturer Essentra Components | Length 1.313" (33.35mm) |
Series | Width 0.375" (9.53mm) |
Packaging Bulk | Height 0.290" (7.36mm) |
Part Status Active | Panel Hole Size 0.150" (3.81mm) |
Type Clip, Spring | Material Flammability Rating UL94 V-2 |
Opening Size 0.370" (9.40mm) | Screw Size #6 (M3, M3.5) |
Mounting Type Fastener | Base Product Number |
Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.35000 | ¥2.35 |
| 10 | ¥2.03000 | ¥20.30 |
| 25 | ¥1.90200 | ¥47.55 |
| 50 | ¥1.80980 | ¥90.49 |
| 100 | ¥1.72240 | ¥172.24 |
| 250 | ¥1.61436 | ¥403.59 |
| 500 | ¥1.53730 | ¥768.65 |
| 1,000 | ¥1.46372 | ¥1,463.72 |
| 3,000 | ¥1.35447 | ¥4,063.41 |





