Cable Clip, Spring Black Fastener 0.090" (2.29mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Spring Black Fastener 0.090" (2.29mm)
Supporting your Project: Printed Circuit Board Solutions

STCV-1

DigiKey Part Number
RPC1273-ND
Manufacturer
Manufacturer Product Number
STCV-1
Description
CBL CLIP SPRING BLACK FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clip, Spring Black Fastener 0.090" (2.29mm)
Datasheet
 Datasheet
EDA/CAD Models
STCV-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Stainless Steel (SS)
Manufacturer
Essentra Components
Color
Black
Series
Length
1.610" (40.89mm)
Packaging
Bulk
Width
0.310" (7.87mm)
Part Status
Active
Panel Hole Size
0.156" (3.96mm)
Type
Clip, Spring
Features
Protective Coating
Opening Size
0.090" (2.29mm)
Screw Size
#6 (M3)
Mounting Type
Fastener
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,444
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.54000¥8.54
10¥7.24100¥72.41
25¥6.79000¥169.75
50¥6.46400¥323.20
100¥6.15550¥615.55
250¥5.76928¥1,442.32
500¥5.49356¥2,746.78
1,000¥5.23118¥5,231.18
3,000¥4.84098¥14,522.94
Manufacturers Standard Package