
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HURCS-2-01 | |
---|---|
DigiKey Part Number | RPC1829-ND |
Manufacturer | |
Manufacturer Product Number | HURCS-2-01 |
Description | CBL CLIP U-TYPE NATURAL FASTENER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, U-Type Natural Fastener 0.125" (3.18mm) |
Datasheet | Datasheet |
EDA/CAD Models | HURCS-2-01 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, U-Type | |
Type Attributes | Half | |
Opening Size | 0.125" (3.18mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | 0.590" (14.99mm) | |
Width | 0.300" (7.62mm) | |
Height | 0.170" (4.32mm) | |
Panel Hole Size | 0.125" (3.18mm) | |
Material Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Features | - | |
Screw Size | #4 (M3) or SR-30XX Series Rivet | |
Bundle Center to Mounting Center | 0.250" (6.35mm) | |
Panel Thickness | - | |
Base Product Number |
In-Stock: 1,336
Can ship immediately
Quantity
All prices are in CNY
Bulk
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.92000 | ¥1.92 |
10 | ¥1.66900 | ¥16.69 |
25 | ¥1.56240 | ¥39.06 |
50 | ¥1.48700 | ¥74.35 |
100 | ¥1.41540 | ¥141.54 |
250 | ¥1.32704 | ¥331.76 |
500 | ¥1.26342 | ¥631.71 |
1,000 | ¥1.20296 | ¥1,202.96 |
3,000 | ¥1.11317 | ¥3,339.51 |