Cable Clip, Spring Black Fastener 0.370" (9.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clip, Spring Black Fastener 0.370" (9.40mm)
Supporting your Project: Printed Circuit Board Solutions

TC-30-1BK

DigiKey Part Number
RPC1873-ND
Manufacturer
Manufacturer Product Number
TC-30-1BK
Description
CBL CLIP SPRING BLACK FASTENER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Clip, Spring Black Fastener 0.370" (9.40mm)
Datasheet
 Datasheet
EDA/CAD Models
TC-30-1BK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Manufacturer
Essentra Components
Length
1.313" (33.35mm)
Series
Width
0.375" (9.53mm)
Packaging
Bulk
Height
0.290" (7.36mm)
Part Status
Active
Panel Hole Size
0.150" (3.81mm)
Type
Clip, Spring
Material Flammability Rating
UL94 HB
Opening Size
0.370" (9.40mm)
Screw Size
#6 (M3, M3.5)
Mounting Type
Fastener
Base Product Number
Material
Polyoxymethylene (POM)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,260
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.35000¥2.35
10¥2.02000¥20.20
25¥1.89440¥47.36
50¥1.80420¥90.21
100¥1.71870¥171.87
250¥1.61060¥402.65
500¥1.53354¥766.77
1,000¥1.46025¥1,460.25
3,000¥1.35121¥4,053.63
Manufacturers Standard Package