FTH-1-01-M | ||
---|---|---|
DigiKey Part Number | RPC1193-ND | |
Manufacturer | ||
Manufacturer Product Number | FTH-1-01-M | |
Description | CABLE TIE HLDR SGL SCREW #8 NAT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 (M4) | |
Datasheet | Datasheet | |
EDA/CAD Models | FTH-1-01-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.75" L x 0.50" W x 0.12" H (19.1mm x 12.7mm x 3.0mm) | |
For Use With/Related Products | WIT-18 through -60 and QTE-18 through -50 Ties | |
Material | Nylon, Flame Retardant | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.98000 | ¥2.98 |
10 | ¥2.55000 | ¥25.50 |
100 | ¥1.98140 | ¥198.14 |
1,000 | ¥1.41502 | ¥1,415.02 |
5,000 | ¥1.21289 | ¥6,064.45 |
10,000 | ¥1.13204 | ¥11,320.40 |