
MB29C2 | |
|---|---|
DigiKey Part Number | 1436-1341-ND |
Manufacturer | |
Manufacturer Product Number | MB29C2 |
Description | CABLE TIE HLDR SNGL SCREW #8 NAT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Screw, #8 |
Datasheet | Datasheet |
Category | Size / Dimension 0.81" L x 0.49" W x 0.13" H (20.6mm x 12.4mm x 3.3mm) |
Manufacturer HellermannTyton | For Use With/Related Products T18 - T50 Cable Ties |
Packaging Bag | Material Nylon |
Part Status Active | Color Natural |
Type Single Opening | Base Product Number |
Mounting Type Screw, #8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥5.77390 | ¥577.39 |
| 200 | ¥5.49745 | ¥1,099.49 |
| 300 | ¥5.34247 | ¥1,602.74 |
| 500 | ¥5.15312 | ¥2,576.56 |
| 700 | ¥5.03203 | ¥3,522.42 |
| 1,000 | ¥4.90695 | ¥4,906.95 |





