EFA04-18-ASS | ||
---|---|---|
DigiKey Part Number | EFA04-18-ASS-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-18-ASS | |
Description | FIBER OPTIC COUPLER CLIP 16 WAY | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Coupler Clip Break-Away, Self-Adhesive Pads Included | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler Clip | |
Specifications | 16-Way; 3.9mm, 2.9mm, and 3.4mm Dia Couplers or Components | |
Features | Break-Away, Self-Adhesive Pads Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.34000 | ¥89.34 |
10 | ¥80.43700 | ¥804.37 |
100 | ¥71.88770 | ¥7,188.77 |
1,000 | ¥53.23583 | ¥53,235.83 |