EFA04-06-001 | ||
---|---|---|
DigiKey Part Number | RPC3911-ND | |
Manufacturer | ||
Manufacturer Product Number | EFA04-06-001 | |
Description | FIBER OPTIC FBR CLIP BLK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Fiber Clip Break-Away | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Fiber Clip | |
Specifications | 16-Way, 3.0mm Dia Cables or Components | |
Features | Break-Away | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.54000 | ¥44.54 |
10 | ¥40.44100 | ¥404.41 |
25 | ¥38.30120 | ¥957.53 |
50 | ¥37.41200 | ¥1,870.60 |
100 | ¥35.63020 | ¥3,563.02 |
300 | ¥31.17660 | ¥9,352.98 |
500 | ¥30.28570 | ¥15,142.85 |
1,000 | ¥25.83200 | ¥25,832.00 |
2,500 | ¥24.05046 | ¥60,126.15 |