CTWR025A | |
---|---|
DigiKey Part Number | RPC3045-ND |
Manufacturer | |
Manufacturer Product Number | CTWR025A |
Description | CBL TIE LOCKING BLK 50LBS 11.81" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.35" (85.00mm) 0.189" (4.80mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.75" | |
Bundle Diameter | 3.35" (85.00mm) | |
Width | 0.189" (4.80mm) | |
Length - Actual | 0.984' (300.00mm, 11.81") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant, Weather Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥1.59460 | ¥159.46 |
300 | ¥1.41047 | ¥423.14 |
500 | ¥1.34914 | ¥674.57 |
1,000 | ¥1.10392 | ¥1,103.92 |
2,500 | ¥1.01193 | ¥2,529.82 |
5,000 | ¥0.98126 | ¥4,906.30 |
10,000 | ¥0.88927 | ¥8,892.70 |