157-00371 | ||
---|---|---|
DigiKey Part Number | 1436-157-00371-ND | |
Manufacturer | ||
Manufacturer Product Number | 157-00371 | |
Description | T50ROSFTOVALU FIR TREE TIE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Standard, Locking Black 1.97" (50.00mm) 0.200" (5.08mm) 50 lbs (22.68 kg) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HellermannTyton | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 1.97" (50.00mm) | |
Width | 0.200" (5.08mm) | |
Length - Actual | 0.742' (226.16mm, 8.90") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | Heat Stabilized, Impact Modified, UV Stabilized | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥1.67640 | ¥838.20 |
1,000 | ¥1.39692 | ¥1,396.92 |
1,500 | ¥1.32512 | ¥1,987.68 |
2,500 | ¥1.27720 | ¥3,193.00 |
5,000 | ¥1.19737 | ¥5,986.85 |
12,500 | ¥1.07764 | ¥13,470.50 |
25,000 | ¥1.06167 | ¥26,541.75 |
50,000 | ¥1.03773 | ¥51,886.50 |