Cable Ties and Zip Ties
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wire/Cable Tie Type | Length - Approximate | Bundle Diameter | Width | Length - Actual | Mounting Type | Tensile Strength | Features | Material | Color | Shelf Life | Shelf Life Start | Storage/Refrigeration Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
61,000 In Stock | 1,000 : ¥0.94707 Bulk | Bulk | Active | Standard, Locking | 8" | 2.00" (50.80mm) | 0.098" (2.50mm) | 0.667' (203.20mm, 8.00") | Free Hanging (In-Line) | 18 lbs (8.16 kg) | Weather Resistant | Polyamide (PA66), Nylon 6/6 | Black | - | - | - | |||
500 In Stock | 500 : ¥1.67652 Bulk | - | Bulk | Active | Standard, Locking | 9" | 1.97" (50.00mm) | 0.200" (5.08mm) | 0.742' (226.16mm, 8.90") | Push Mount, Fir Tree | 50 lbs (22.68 kg) | Heat Stabilized, Impact Modified, UV Stabilized | Polyamide (PA66), Nylon 6/6 | Black | - | - | - |