50M030050D006 | ||
---|---|---|
DigiKey Part Number | RPC7023-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M030050D006 | |
Description | CHEESE HEAD SLOTTED SCREW, NATUR | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M3x0.5 Cheese Head Bolt Slotted Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M3x0.5 | |
Head Diameter | 0.217" (5.50mm) | |
Head Height | 0.079" (2.00mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.63000 | ¥3.15 |
10 | ¥0.53600 | ¥5.36 |
25 | ¥0.44880 | ¥11.22 |
50 | ¥0.42160 | ¥21.08 |
100 | ¥0.40290 | ¥40.29 |
250 | ¥0.35836 | ¥89.59 |
500 | ¥0.34052 | ¥170.26 |
1,000 | ¥0.32267 | ¥322.67 |