


50M030050P006 | |
|---|---|
DigiKey Part Number | RPC7002-ND |
Manufacturer | |
Manufacturer Product Number | 50M030050P006 |
Description | MACH SCREW PAN PHILLIPS M3X0.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M3x0.5 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
Category | Thread Size M3x0.5 |
Manufacturer Essentra Components | Head Diameter 0.213" (5.40mm) |
Series | Head Height 0.091" (2.30mm) |
Packaging Bulk | Length - Below Head 0.236" (6.00mm) |
Part Status Active | Length - Overall 0.327" (8.30mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Phillips |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.13000 | ¥1.13 |
| 5 | ¥0.94000 | ¥4.70 |
| 10 | ¥0.87400 | ¥8.74 |
| 25 | ¥0.78560 | ¥19.64 |
| 50 | ¥0.72920 | ¥36.46 |
| 100 | ¥0.67940 | ¥67.94 |
| 250 | ¥0.62092 | ¥155.23 |
| 500 | ¥0.58260 | ¥291.30 |
| 1,000 | ¥0.54830 | ¥548.30 |











