Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm) Natural
R30-1611100
R30-1611100
Harwin’s Company Overview

R30-1611100

DigiKey Part Number
952-2185-ND
Manufacturer
Manufacturer Product Number
R30-1611100
Description
HEX STANDOFF M3X0.5 NYLON 11MM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3x0.5 Nylon 0.433" (11.00mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
R30-1611100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Screw, Thread Size
Mfr
Diameter - Outside
0.217" (5.50mm) Hex
Series
Between Board Height
0.433" (11.00mm)
Packaging
Bulk
Length - Overall
0.433" (11.00mm)
Part Status
Active
Material
Type
Color
Natural
Threaded/Unthreaded
Threaded
Base Product Number
Gender
Female, Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,293
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.75000¥5.75
5¥4.82800¥24.14
10¥4.48800¥44.88
25¥4.09880¥102.47
50¥3.83940¥191.97
100¥3.60930¥360.93
250¥3.34160¥835.40
500¥3.16382¥1,581.91
1,000¥3.00480¥3,004.80
Manufacturers Standard Package