50M020040G005 | ||
---|---|---|
DigiKey Part Number | 145-50M020040G005-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M020040G005 | |
Description | FILLISTER PHILLIPS SCREW, M2 X . | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.150" (3.80mm) | |
Head Height | 0.063" (1.60mm) | |
Length - Below Head | 0.197" (5.00mm) | |
Length - Overall | 0.260" (6.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.09000 | ¥1.09 |
10 | ¥0.82500 | ¥8.25 |
100 | ¥0.62060 | ¥62.06 |
1,000 | ¥0.49628 | ¥496.28 |
5,000 | ¥0.44114 | ¥2,205.70 |