50M020040P006 | ||
---|---|---|
DigiKey Part Number | 145-50M020040P006-ND | |
Manufacturer | ||
Manufacturer Product Number | 50M020040P006 | |
Description | PAN PHILLIPS SCREW, M2 X .4 THRE | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M2x0.4 | |
Head Diameter | 0.157" (4.00mm) | |
Head Height | - | |
Length - Below Head | 0.236" (6.00mm) | |
Length - Overall | 0.299" (7.60mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.19000 | ¥1.19 |
5 | ¥1.02000 | ¥5.10 |
10 | ¥0.87600 | ¥8.76 |
25 | ¥0.72760 | ¥18.19 |
50 | ¥0.68520 | ¥34.26 |
100 | ¥0.65540 | ¥65.54 |
250 | ¥0.58244 | ¥145.61 |
500 | ¥0.55336 | ¥276.68 |
1,000 | ¥0.52429 | ¥524.29 |