
50M020040P010 | |
|---|---|
DigiKey Part Number | 145-50M020040P010-ND |
Manufacturer | |
Manufacturer Product Number | 50M020040P010 |
Description | MACH SCREW PAN PHILLIPS M2X0.4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M2x0.4 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M020040P010 Models |
Category | Drive Type Phillips |
Manufacturer Essentra Components | Thread Size M2x0.4 |
Series | Head Diameter 0.157" (4.00mm) |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.457" (11.60mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 5 | ¥1.05200 | ¥5.26 |
| 10 | ¥0.97700 | ¥9.77 |
| 25 | ¥0.87960 | ¥21.99 |
| 50 | ¥0.81760 | ¥40.88 |
| 100 | ¥0.76210 | ¥76.21 |
| 250 | ¥0.69800 | ¥174.50 |
| 500 | ¥0.65514 | ¥327.57 |
| 1,000 | ¥0.61699 | ¥616.99 |



