3425200100 | ||
---|---|---|
DigiKey Part Number | RPC7462-ND | |
Manufacturer | ||
Manufacturer Product Number | 3425200100 | |
Description | SOCKET HEAD BOLT, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/4"-20 Cheese Head Hex Drive Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.70000 | ¥1.70 |
10 | ¥1.29200 | ¥12.92 |
500 | ¥0.82044 | ¥410.22 |
1,000 | ¥0.77734 | ¥777.34 |
5,000 | ¥0.69096 | ¥3,454.80 |