0425020HN | ||
---|---|---|
DigiKey Part Number | RPC7359-ND | |
Manufacturer | ||
Manufacturer Product Number | 0425020HN | |
Description | HEX NUT, NATURAL, NYLON, 1/4-20 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1/4"-20 Hex Nut 0.425" (10.80mm) Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hex | |
Thread Size | 1/4"-20 | |
Thickness | 0.235" (5.97mm) | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.96900 | ¥9.69 |
100 | ¥0.72760 | ¥72.76 |
1,000 | ¥0.58184 | ¥581.84 |
5,000 | ¥0.51720 | ¥2,586.00 |