16FW250062 | ||
---|---|---|
DigiKey Part Number | RPC6780-ND | |
Manufacturer | ||
Manufacturer Product Number | 16FW250062 | |
Description | FLAT WASHER, NYLON, NATURAL, .25 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/4" Flat Washer 0.062" (1.57mm) Thick Nylon |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.257" (6.53mm) | |
Diameter - Outside | 0.500" (12.70mm) 1/2" | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.89000 | ¥0.89 |
5 | ¥0.46400 | ¥2.32 |
10 | ¥0.40200 | ¥4.02 |
25 | ¥0.33600 | ¥8.40 |
50 | ¥0.31640 | ¥15.82 |
100 | ¥0.30290 | ¥30.29 |
250 | ¥0.26916 | ¥67.29 |
500 | ¥0.25558 | ¥127.79 |
1,000 | ¥0.24209 | ¥242.09 |