3406320050 | ||
---|---|---|
DigiKey Part Number | RPC7449-ND | |
Manufacturer | ||
Manufacturer Product Number | 3406320050 | |
Description | SOCKET HEAD BOLT, NATURAL, NYLON | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | #6-32 Socket Head Cap Hex Drive Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Socket Head Cap | |
Drive Type | Hex | |
Features | - | |
Thread Size | #6-32 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.28000 | ¥1.28 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.71150 | ¥71.15 |
1,000 | ¥0.56892 | ¥568.92 |
5,000 | ¥0.50573 | ¥2,528.65 |