24SW0250 | ||
---|---|---|
DigiKey Part Number | RPC10482-ND | |
Manufacturer | ||
Manufacturer Product Number | 24SW0250 | |
Description | SHOULDER WASHER, 1/4 SCREW, .260 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 1/4" Shoulder Washer 0.060" (1.52mm) Thick Nylon | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Thread/Screw/Hole Size | 1/4" | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.562" (14.28mm) | |
Diameter - Shoulder | 0.375" (9.53mm) 3/8" | |
Thickness - Overall | 0.060" (1.52mm) | |
Length - Below Head | 0.060" (1.52mm) | |
Material | Nylon |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.85000 | ¥0.85 |
5 | ¥0.73200 | ¥3.66 |
10 | ¥0.62900 | ¥6.29 |
25 | ¥0.52360 | ¥13.09 |
50 | ¥0.49300 | ¥24.65 |
100 | ¥0.47260 | ¥47.26 |
250 | ¥0.41992 | ¥104.98 |
500 | ¥0.39900 | ¥199.50 |
1,000 | ¥0.37800 | ¥378.00 |