Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
031-4803-75
031-4803-75

031-4803-75

DigiKey Part Number
ARF1684-ND
Manufacturer
Manufacturer Product Number
031-4803-75
Description
COAX ADAPT BNC TO BNC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms
Datasheet
 Datasheet
EDA/CAD Models
031-4803-75 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Feature
Bulkhead
Mfr
Fastening Type
Bayonet Lock, Bayonet Lock
Packaging
Bulk
Frequency - Max
2 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Jack to Jack
Features
Isolated
Conversion Type
Same Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Female to Female
Body Finish
Nickel
Convert From (Adapter End)
BNC Jack, Female Socket
Center Contact Material
Beryllium Copper
Convert To (Adapter End)
BNC Jack, Female Socket
Dielectric Material
Polyphenylene Oxide (PPO), Polystyrene (PS)
Impedance
75 Ohms
Mating Cycles
500
Style
Straight
Operating Temperature
-65°C ~ 165°C
Mounting Type
Panel Mount
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UBJ28Cinch Connectivity Solutions Trompeter1031097-1135-ND¥247.73000Direct
In-Stock: 56
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥215.52000¥215.52
10¥183.13900¥1,831.39
25¥171.67200¥4,291.80
50¥163.48120¥8,174.06
100¥155.68430¥15,568.43
250¥145.94792¥36,486.98
500¥138.99086¥69,495.43
Manufacturers Standard Package