1/4" Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/4" Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon
Supporting your Project: Printed Circuit Board Solutions

12SWS2507

DigiKey Part Number
RPC6379-ND
Manufacturer
Manufacturer Product Number
12SWS2507
Description
WASHER SHOULDER 1/4" NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1/4" Shoulder Washer 0.250" (6.35mm) 1/4" Thick Nylon
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Diameter - Inside
0.250" (6.35mm) 1/4"
Manufacturer
Essentra Components
Diameter - Outside
0.600" (15.24mm)
Series
Diameter - Shoulder
0.370" (9.40mm)
Packaging
Bulk
Thickness - Overall
0.250" (6.35mm) 1/4"
Part Status
Active
Length - Below Head
0.125" (3.18mm) 1/8"
Thread/Screw/Hole Size
1/4"
Material
Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.45000¥1.45
5¥1.19400¥5.97
10¥1.09800¥10.98
25¥0.99040¥24.76
50¥0.91920¥45.96
100¥0.85760¥85.76
250¥0.78552¥196.38
500¥0.73770¥368.85
1,000¥0.69502¥695.02
Manufacturers Standard Package