22CC50C0812 | ||
---|---|---|
DigiKey Part Number | 145-22CC50C0812-ND | |
Manufacturer | ||
Manufacturer Product Number | 22CC50C0812 | |
Description | CBL CLAMP P-TYPE NAT FASTENER | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.812" (20.62mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.812" (20.62mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.167" (4.24mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.78080 | ¥178.08 |
3,000 | ¥1.16328 | ¥3,489.84 |
6,000 | ¥1.09056 | ¥6,543.36 |
12,000 | ¥0.98151 | ¥11,778.12 |