
CTA4001A | |
|---|---|
DigiKey Part Number | CTA4001A-ND |
Manufacturer | |
Manufacturer Product Number | CTA4001A |
Description | OUTPUT 2: NPN / RS-485, AC 100-2 |
Customer Reference | |
Detailed Description | Batch, Preset, Tachometer, Timer, Totalizer 100 ~ 240VAC Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Dual Color Characters, Backlight |
Manufacturer Delta Electronics/Industrial Automation | Input Type No Voltage, Voltage |
Series | Output Type Solid State |
Packaging Box | Voltage - Supply 100 ~ 240VAC |
Part Status Not For New Designs | Reset Front Panel |
Type Batch, Preset, Tachometer, Timer, Totalizer | Panel Cutout Dimensions Square - 45.00mm x 45.00mm |
Operating Mode Up, Down | Mounting Type Panel Mount |
Count Rate Multiple | Termination Style Screw Terminal |
Time Format Multiple | Operating Temperature 0°C ~ 50°C |
Number of Characters Per Row 6, 6 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,184.92000 | ¥1,184.92 |
| 10 | ¥1,055.11300 | ¥10,551.13 |
| 25 | ¥1,007.42560 | ¥25,185.64 |
| 50 | ¥972.76440 | ¥48,638.22 |


