Q20PLPQ7 | ||
---|---|---|
DigiKey Part Number | 2170-Q20PLPQ7-ND | |
Manufacturer | ||
Manufacturer Product Number | Q20PLPQ7 | |
Description | PHOTO SEN RETRO 4M PNP | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Retroreflective, Polarized Optical Sensor 13.12' (4m) PNP - Dark-ON/Light-ON | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Retroreflective, Polarized | |
Sensing Distance | 13.12' (4m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 800µs | |
Output Configuration | PNP - Dark-ON/Light-ON | |
Light Source | Red (645nm) | |
Connection Method | Connector | |
Ingress Protection | NEMA 6P, IEC IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable, Potentiometer | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥850.02000 | ¥850.02 |