15TSP056 | ||
---|---|---|
DigiKey Part Number | 145-15TSP056-ND | |
Manufacturer | ||
Manufacturer Product Number | 15TSP056 | |
Description | ROUND STANDOFF, #2-56 THREAD, .5 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Round Standoff Threaded #2-56 Nylon 0.500" (12.70mm) 1/2" Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.188" (4.76mm) | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥4.29300 | ¥42.93 |
100 | ¥3.43660 | ¥343.66 |
1,000 | ¥2.92117 | ¥2,921.17 |
5,000 | ¥2.31975 | ¥11,598.75 |