



3081220300 | |
|---|---|
DigiKey Part Number | RPC2605-ND |
Manufacturer | |
Manufacturer Product Number | 3081220300 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 100.00mm x 25.00mm Cutout Screw Holes, Back Zamak, Black Coating |
Datasheet | Datasheet |
EDA/CAD Models | 3081220300 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 100.00mm x 25.00mm |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zamak, Black Coating |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥221.05000 | ¥221.05 |
| 5 | ¥188.94000 | ¥944.70 |
| 10 | ¥176.59800 | ¥1,765.98 |
| 25 | ¥161.51440 | ¥4,037.86 |
| 50 | ¥150.96120 | ¥7,548.06 |
| 100 | ¥143.48570 | ¥14,348.57 |















