



208200300 | |
|---|---|
DigiKey Part Number | RPC2491-ND |
Manufacturer | |
Manufacturer Product Number | 208200300 |
Description | SWING HANDLE LATCH POLYMER SEALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Plastic |
Datasheet | Datasheet |
EDA/CAD Models | 208200300 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm (2) |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Plastic |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥197.23000 | ¥197.23 |
| 5 | ¥168.58200 | ¥842.91 |
| 10 | ¥157.57900 | ¥1,575.79 |
| 25 | ¥144.11200 | ¥3,602.80 |
| 50 | ¥134.69920 | ¥6,734.96 |
| 100 | ¥126.12320 | ¥12,612.32 |






